C1206X104K1RECAUTO7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 480
Unit Price: 15,54000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,32179 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 11,97000 Kč
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X104K1RECAUTO7210

DigiKey Part Number
C1206X104K1RECAUTO7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X104K1RECAUTO7210
Description
CAP CER 1206 0.1UF 100V X7R
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104K1RECAUTO7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X104K1RAC3316KEMET480399-C1206X104K1RAC3316CT-ND15,54000 KčParametric Equivalent
C1206X104K1RAC3317KEMET0399-C1206X104K1RAC3317TR-ND4,32179 KčParametric Equivalent
C1206X104K1RECAUTOKEMET0399-C1206X104K1RECAUTOCT-ND11,97000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,09811 Kč30 981,10 Kč
Manufacturers Standard Package
Unit Price without VAT:3,09811 Kč
Unit Price with VAT:3,74871 Kč