Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206X104K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X104K1RECAUTOTR-ND - Tape & Reel (TR) 399-C1206X104K1RECAUTOCT-ND - Cut Tape (CT) 399-C1206X104K1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104K1RECAUTO |
Description | CAP CER 1206 0.1UF 100V X7R |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104K1RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X104K1RAC3316 | KEMET | 480 | 399-C1206X104K1RAC3316CT-ND | 15,54000 Kč | Parametric Equivalent |
| C1206X104K1RAC3317 | KEMET | 0 | 399-C1206X104K1RAC3317TR-ND | 4,32179 Kč | Parametric Equivalent |
| C1206X104K1RECAUTO7210 | KEMET | 0 | C1206X104K1RECAUTO7210-ND | 3,09811 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 50 | 5,53920 Kč | 276,96 Kč |
| 100 | 4,97860 Kč | 497,86 Kč |
| 500 | 4,03540 Kč | 2 017,70 Kč |
| 1 000 | 3,74373 Kč | 3 743,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,43611 Kč | 8 590,28 Kč |
| 5 000 | 3,25074 Kč | 16 253,70 Kč |
| 7 500 | 3,15787 Kč | 23 684,03 Kč |
| 12 500 | 3,05497 Kč | 38 187,12 Kč |
| 17 500 | 2,99479 Kč | 52 408,83 Kč |
| 25 000 | 2,93692 Kč | 73 423,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |



