Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

C1206X104K1RAC3317 | |
|---|---|
DigiKey Part Number | 399-C1206X104K1RAC3317TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X104K1RAC3317 |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104K1RAC3317 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X104K1RAC3123 | KEMET | 944 | 399-C1206X104K1RAC3123CT-ND | 15,33000 Kč | Direct |
| C1206X104K1RAC3124 | KEMET | 0 | 399-C1206X104K1RAC3124TR-ND | 4,29107 Kč | Direct |
| C1206X104K1RACAUTO | KEMET | 41 | 399-16448-1-ND | 15,33000 Kč | Direct |
| C1206X104K1RACAUTO7210 | KEMET | 0 | 399-C1206X104K1RACAUTO7210CT-ND | 4,29107 Kč | Direct |
| C1206X104K1RAC3316 | KEMET | 480 | 399-C1206X104K1RAC3316CT-ND | 15,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,32179 Kč | 43 217,90 Kč |
| Unit Price without VAT: | 4,32179 Kč |
|---|---|
| Unit Price with VAT: | 5,22937 Kč |








