0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X104K1RAC3316

DigiKey Part Number
399-C1206X104K1RAC3316TR-ND - Tape & Reel (TR)
399-C1206X104K1RAC3316CT-ND - Cut Tape (CT)
399-C1206X104K1RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X104K1RAC3316
Description
CAP CER 1206 0.1UF 100V X7R
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104K1RAC3316 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206X104K1RAC3123KEMET944399-C1206X104K1RAC3123CT-ND15,33000 KčDirect
C1206X104K1RACAUTOKEMET41399-16448-1-ND15,33000 KčDirect
12061C104K4Z4AKYOCERA AVX9 644478-KAF31NR72A104KLCT-ND7,98000 KčDirect
CGA5L2X7R2A104K160AETDK6 977445-15963-1-ND8,61000 KčDirect
In-Stock: 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
109,68000 Kč96,80 Kč
507,39960 Kč369,98 Kč
1006,69420 Kč669,42 Kč
5005,50442 Kč2 752,21 Kč
1 0005,13653 Kč5 136,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,74840 Kč11 871,00 Kč
5 0004,51444 Kč22 572,20 Kč
7 5004,39723 Kč32 979,23 Kč
12 5004,26733 Kč53 341,62 Kč
17 5004,19138 Kč73 349,15 Kč
25 0004,11830 Kč102 957,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč