C1206F475M4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3 946
Unit Price: 17,89000 Kč
Datasheet

Upgrade


KEMET
In Stock: 1 919
Unit Price: 26,31000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 30,10000 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 8,66471 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,32710 Kč
Datasheet

Upgrade


TDK Corporation
In Stock: 41 876
Unit Price: 21,89000 Kč
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: 6,95000 Kč
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206F475M4RACTU

DigiKey Part Number
399-C1206F475M4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206F475M4RACTU
Description
CAP CER 4.7UF 16V X7R 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206F475M4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,87404 Kč7 748,08 Kč
Manufacturers Standard Package
Unit Price without VAT:3,87404 Kč
Unit Price with VAT:4,68759 Kč