
C1206C105J3RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C105J3RACTUTR-ND - Tape & Reel (TR) 399-C1206C105J3RACTUCT-ND - Cut Tape (CT) 399-C1206C105J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105J3RACTU |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C105J5RACTU | KEMET | 40 350 | 399-17461-1-ND | 28,99000 Kč | Upgrade |
| CC1206JKX7R8BB105 | YAGEO | 1 888 | 311-1925-1-ND | 11,68000 Kč | Direct |
| 12061C105JAT2A | KYOCERA AVX | 189 | 478-KGM31HR72A105JUCT-ND | 18,14000 Kč | Upgrade |
| CC1206JKX7R9BB105 | YAGEO | 6 469 | 311-3514-1-ND | 9,80000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 16,01700 Kč | 160,17 Kč |
| 50 | 12,55920 Kč | 627,96 Kč |
| 100 | 11,49560 Kč | 1 149,56 Kč |
| 500 | 9,69488 Kč | 4 847,44 Kč |
| 1 000 | 9,13784 Kč | 9 137,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,55000 Kč | 21 375,00 Kč |
| 5 000 | 8,19546 Kč | 40 977,30 Kč |
| 7 500 | 8,01788 Kč | 60 134,10 Kč |
| 12 500 | 7,82103 Kč | 97 762,88 Kč |
| 17 500 | 7,70590 Kč | 134 853,25 Kč |
| 25 000 | 7,59513 Kč | 189 878,25 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |

