
C0805X102KARACTU | |
|---|---|
DigiKey Part Number | 399-C0805X102KARACTUTR-ND - Tape & Reel (TR) 399-C0805X102KARACTUCT-ND - Cut Tape (CT) 399-C0805X102KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102KARACTU |
Description | CAP CER 1000PF 250V X7R 0805 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102KARACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (0.98mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X102KARACAUTO | KEMET | 31 | 399-16470-1-ND | 14,28000 Kč | Parametric Equivalent |
| CS0805KRX7RBBB102 | YAGEO | 387 | 311-3593-1-ND | 7,14000 Kč | Upgrade |
| C2012X7R2E102K085AE | TDK | 205 | 445-173679-1-ND | 4,41000 Kč | Parametric Equivalent |
| CGA4F3X7R2E102K085AE | TDK | 16 387 | 445-173680-1-ND | 4,83000 Kč | Parametric Equivalent |
| CS0805KRX7RYBB102 | YAGEO | 4 000 | 311-3588-1-ND | 3,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 50 | 6,54300 Kč | 327,15 Kč |
| 100 | 5,90250 Kč | 590,25 Kč |
| 500 | 4,82324 Kč | 2 411,62 Kč |
| 1 000 | 4,49000 Kč | 4 490,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,98994 Kč | 15 959,76 Kč |
| 8 000 | 3,80416 Kč | 30 433,28 Kč |
| 12 000 | 3,71108 Kč | 44 532,96 Kč |
| 20 000 | 3,60791 Kč | 72 158,20 Kč |
| 28 000 | 3,54759 Kč | 99 332,52 Kč |
| 40 000 | 3,48957 Kč | 139 582,80 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |

