1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4F3X7R2E102K085AE

DigiKey Part Number
445-173680-2-ND - Tape & Reel (TR)
445-173680-1-ND - Cut Tape (CT)
445-173680-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4F3X7R2E102K085AE
Description
CAP CER 1000PF 250V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4F3X7R2E102K085AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 387
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,75100 Kč27,51 Kč
501,96960 Kč98,48 Kč
1001,73230 Kč173,23 Kč
5001,32918 Kč664,59 Kč
1 0001,20529 Kč1 205,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,99063 Kč3 962,52 Kč
8 0000,92370 Kč7 389,60 Kč
12 0000,89019 Kč10 682,28 Kč
20 0000,85308 Kč17 061,60 Kč
28 0000,83139 Kč23 278,92 Kč
40 0000,81052 Kč32 420,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč