
C0805X102KARACAUTO | |
|---|---|
DigiKey Part Number | 399-16470-2-ND - Tape & Reel (TR) 399-16470-1-ND - Cut Tape (CT) 399-16470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X102KARACAUTO |
Description | CAP CER 1000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X102KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F3X7R2E102K085AE | TDK | 16 387 | 445-173680-1-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 50 | 6,77400 Kč | 338,70 Kč |
| 100 | 6,11880 Kč | 611,88 Kč |
| 500 | 5,00844 Kč | 2 504,22 Kč |
| 1 000 | 4,66555 Kč | 4 665,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,15136 Kč | 16 605,44 Kč |
| 8 000 | 3,96022 Kč | 31 681,76 Kč |
| 12 000 | 3,86447 Kč | 46 373,64 Kč |
| 20 000 | 3,75837 Kč | 75 167,40 Kč |
| 28 000 | 3,69631 Kč | 103 496,68 Kč |
| 40 000 | 3,63661 Kč | 145 464,40 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

