


CS0805KRX7RBBB102 | |
|---|---|
DigiKey Part Number | 311-3593-2-ND - Tape & Reel (TR) 311-3593-1-ND - Cut Tape (CT) 311-3593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KRX7RBBB102 |
Description | CAP CER 1000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KRX7RBBB102 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,22100 Kč | 42,21 Kč |
| 50 | 3,08260 Kč | 154,13 Kč |
| 100 | 2,73600 Kč | 273,60 Kč |
| 500 | 2,15188 Kč | 1 075,94 Kč |
| 1 000 | 1,97129 Kč | 1 971,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,61968 Kč | 6 478,72 Kč |
| 8 000 | 1,52401 Kč | 12 192,08 Kč |
| 12 000 | 1,47611 Kč | 17 713,32 Kč |
| 20 000 | 1,42301 Kč | 28 460,20 Kč |
| 28 000 | 1,39198 Kč | 38 975,44 Kč |
| 40 000 | 1,36211 Kč | 54 484,40 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

