
C0805C225K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-6951-2-ND - Tape & Reel (TR) 399-6951-1-ND - Cut Tape (CT) 399-6951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C225K8RACAUTO |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C225K8RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C225K4RACAUTO | KEMET | 21 797 | 399-6950-1-ND | 9,66000 Kč | Upgrade |
| AC0805KKX7R6BB225 | YAGEO | 14 848 | 13-AC0805KKX7R6BB225CT-ND | 10,71000 Kč | Direct |
| EMK212B7225KGHT | Taiyo Yuden | 2 785 | 587-3317-1-ND | 5,04000 Kč | Direct |
| LMK212B7225KGHT | Taiyo Yuden | 7 651 | 587-3421-1-ND | 3,78000 Kč | Direct |
| TMK212B7225KGHT | Taiyo Yuden | 8 362 | 587-3479-1-ND | 5,04000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,64100 Kč | 46,41 Kč |
| 50 | 3,40580 Kč | 170,29 Kč |
| 100 | 3,02790 Kč | 302,79 Kč |
| 500 | 2,39378 Kč | 1 196,89 Kč |
| 1 000 | 2,19765 Kč | 2 197,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,99095 Kč | 4 977,38 Kč |
| 5 000 | 1,86647 Kč | 9 332,35 Kč |
| 7 500 | 1,80415 Kč | 13 531,12 Kč |
| 12 500 | 1,73506 Kč | 21 688,25 Kč |
| 17 500 | 1,69468 Kč | 29 656,90 Kč |
| 25 000 | 1,65584 Kč | 41 396,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

