


TMK212B7225KGHT | |
|---|---|
DigiKey Part Number | 587-3479-2-ND - Tape & Reel (TR) 587-3479-1-ND - Cut Tape (CT) 587-3479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK212B7225KGHT |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | TMK212B7225KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| 50 | 2,11660 Kč | 105,83 Kč |
| 100 | 1,86460 Kč | 186,46 Kč |
| 500 | 1,43668 Kč | 718,34 Kč |
| 1 000 | 1,30482 Kč | 1 304,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14229 Kč | 3 426,87 Kč |
| 6 000 | 1,06288 Kč | 6 377,28 Kč |
| 9 000 | 1,02314 Kč | 9 208,26 Kč |
| 15 000 | 0,97908 Kč | 14 686,20 Kč |
| 21 000 | 0,95333 Kč | 20 019,93 Kč |
| 30 000 | 0,92857 Kč | 27 857,10 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

