


LMK212B7225KGHT | |
|---|---|
DigiKey Part Number | 587-3421-2-ND - Tape & Reel (TR) 587-3421-1-ND - Cut Tape (CT) 587-3421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212B7225KGHT |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
EDA/CAD Models | LMK212B7225KGHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212B7225KGHT | Taiyo Yuden | 2 785 | 587-3317-1-ND | 5,04000 Kč | Upgrade |
| C0805C225K8RACAUTO | KEMET | 693 | 399-6951-1-ND | 7,77000 Kč | Direct |
| GCM21BR71A225KA37L | Murata Electronics | 144 558 | 490-6063-1-ND | 6,72000 Kč | Direct |
| C0805C225K4RACAUTO | KEMET | 21 797 | 399-6950-1-ND | 9,66000 Kč | Upgrade |
| CGA4J1X7R1V225K125AC | TDK | 123 766 | 445-6963-1-ND | 10,08000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 50 | 1,48240 Kč | 74,12 Kč |
| 100 | 1,29350 Kč | 129,35 Kč |
| 500 | 0,97766 Kč | 488,83 Kč |
| 1 000 | 0,88066 Kč | 880,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,76104 Kč | 2 283,12 Kč |
| 6 000 | 0,70259 Kč | 4 215,54 Kč |
| 9 000 | 0,67331 Kč | 6 059,79 Kč |
| 15 000 | 0,64090 Kč | 9 613,50 Kč |
| 21 000 | 0,62196 Kč | 13 061,16 Kč |
| 30 000 | 0,60374 Kč | 18 112,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

