2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C225K4RACAUTO

DigiKey Part Number
399-6950-2-ND - Tape & Reel (TR)
399-6950-1-ND - Cut Tape (CT)
399-6950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C225K4RACAUTO
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C225K4RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 797
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,83700 Kč58,37 Kč
504,34660 Kč217,33 Kč
1003,88460 Kč388,46 Kč
5003,10980 Kč1 554,90 Kč
1 0002,87022 Kč2 870,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,49305 Kč6 232,63 Kč
5 0002,34808 Kč11 740,40 Kč
7 5002,27551 Kč17 066,33 Kč
12 5002,19511 Kč27 438,88 Kč
17 5002,14810 Kč37 591,75 Kč
25 0002,10287 Kč52 571,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč