10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C106K4PACTU

DigiKey Part Number
399-C0805C106K4PACTUTR-ND - Tape & Reel (TR)
399-C0805C106K4PACTUCT-ND - Cut Tape (CT)
399-C0805C106K4PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C106K4PACTU
Description
CAP CER 10UF 16V X5R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C106K4PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C106K3PACTUKEMET281 649399-11939-1-ND4,80000 KčUpgrade
0805BW106K160NGX040TKnowles Novacap2991763-1169-1-ND90,30000 KčDirect
0805BW106K160YTKnowles Novacap61763-1198-1-ND71,33000 KčDirect
0805BW106K160YX040TKnowles Novacap2 2611763-1197-1-ND69,24000 KčDirect
0805X106K160CTWalsin Technology Corporation9 2091292-0805X106K160CT-ND2,92000 KčDirect
In-Stock: 896 377
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
101,98100 Kč19,81 Kč
501,38900 Kč69,45 Kč
1001,21170 Kč121,17 Kč
5000,91388 Kč456,94 Kč
1 0000,82212 Kč822,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,70888 Kč2 126,64 Kč
6 0000,65361 Kč3 921,66 Kč
9 0000,62592 Kč5 633,28 Kč
15 0000,59527 Kč8 929,05 Kč
21 0000,57735 Kč12 124,35 Kč
30 0000,56012 Kč16 803,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč