


C0805C102J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C102J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C102J5GACTUCT-ND - Cut Tape (CT) 399-C0805C102J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C102J5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C102J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM2165C1H102JA01J | Murata Electronics | 23 770 | 490-8285-1-ND | 0,14000 Kč | Direct |
| C2012C0G2W102J060AA | TDK | 6 540 | 445-15299-1-ND | 0,22000 Kč | Upgrade |
| C2012C0G2W102K060AA | TDK | 5 397 | 445-15300-1-ND | 0,22000 Kč | Upgrade |
| C2012NP02A102J060AA | TDK | 1 578 | 445-14351-1-ND | 0,14000 Kč | Upgrade |
| CGJ4C2C0G1H102J060AA | TDK | 458 | 445-8147-1-ND | 0,19000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 50 | 0,99960 Kč | 49,98 Kč |
| 100 | 0,86510 Kč | 86,51 Kč |
| 500 | 0,64002 Kč | 320,01 Kč |
| 1 000 | 0,57094 Kč | 570,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,46789 Kč | 1 871,56 Kč |
| 8 000 | 0,42967 Kč | 3 437,36 Kč |
| 12 000 | 0,41056 Kč | 4 926,72 Kč |
| 20 000 | 0,38939 Kč | 7 787,80 Kč |
| 28 000 | 0,37701 Kč | 10 556,28 Kč |
| 40 000 | 0,36511 Kč | 14 604,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


