
C0603C471J8GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471J8GACTUTR-ND - Tape & Reel (TR) 399-C0603C471J8GACTUCT-ND - Cut Tape (CT) 399-C0603C471J8GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471J8GACTU |
Description | CAP CER 470PF 10V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 10V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471J8GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471F3GACTU | KEMET | 555 | 399-C0603C471F3GACTUCT-ND | 25,24000 Kč | Upgrade |
| C0603C471F5GACTU | KEMET | 4 449 | 399-C0603C471F5GACTUCT-ND | 25,24000 Kč | Upgrade |
| C0603C471G5GACTU | KEMET | 859 | 399-C0603C471G5GACTUCT-ND | 15,22000 Kč | Upgrade |
| C0603C471J1GACTU | KEMET | 61 568 | 399-C0603C471J1GACTUCT-ND | 6,88000 Kč | Upgrade |
| C0603C471J3GACTU | KEMET | 3 252 | 399-C0603C471J3GACTUCT-ND | 6,26000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 3,69100 Kč | 36,91 Kč |
| 50 | 2,68200 Kč | 134,10 Kč |
| 100 | 2,37340 Kč | 237,34 Kč |
| 500 | 1,85280 Kč | 926,40 Kč |
| 1 000 | 1,69242 Kč | 1 692,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,45191 Kč | 5 807,64 Kč |
| 8 000 | 1,36262 Kč | 10 900,96 Kč |
| 12 000 | 1,31791 Kč | 15 814,92 Kč |
| 20 000 | 1,26836 Kč | 25 367,20 Kč |
| 28 000 | 1,23940 Kč | 34 703,20 Kč |
| 40 000 | 1,21154 Kč | 48 461,60 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |

