


C0603C220J1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C220J1GACTUTR-ND - Tape & Reel (TR) 399-C0603C220J1GACTUCT-ND - Cut Tape (CT) 399-C0603C220J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220J1GACTU |
Description | CAP CER 22PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A220J080AA | TDK | 5 988 | 445-14013-1-ND | 2,92000 Kč | Direct |
| CC0603JRNPO0BN220 | YAGEO | 54 253 | 311-1755-1-ND | 2,09000 Kč | Direct |
| KGM15ACG2A220JT | KYOCERA AVX | 4 292 | 478-KGM15ACG2A220JTCT-ND | 2,71000 Kč | Direct |
| VJ0603A220JXBAC | Vishay Vitramon | 29 421 | 720-VJ0603A220JXBACCT-ND | 6,05000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,81300 Kč | 8,13 Kč |
| 50 | 0,55480 Kč | 27,74 Kč |
| 100 | 0,47550 Kč | 47,55 Kč |
| 500 | 0,34204 Kč | 171,02 Kč |
| 1 000 | 0,30115 Kč | 301,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23994 Kč | 959,76 Kč |
| 8 000 | 0,21729 Kč | 1 738,32 Kč |
| 12 000 | 0,20595 Kč | 2 471,40 Kč |
| 20 000 | 0,19339 Kč | 3 867,80 Kč |
| 28 000 | 0,18607 Kč | 5 209,96 Kč |
| 40 000 | 0,17902 Kč | 7 160,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

