


C0603C150J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C150J5GACTUTR-ND - Tape & Reel (TR) 399-C0603C150J5GACTUCT-ND - Cut Tape (CT) 399-C0603C150J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C150J5GACTU |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C150J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C150G5GACTU | KEMET | 25 488 | 399-C0603C150G5GACTUCT-ND | 0,50000 Kč | Upgrade |
| C0603C150J2GACTU | KEMET | 8 354 | 399-14489-1-ND | 0,26000 Kč | Upgrade |
| C1608NP02A150J080AA | TDK | 7 198 | 445-14110-1-ND | 0,16000 Kč | Upgrade |
| GRM1885C2A150JA01D | Murata Electronics | 676 365 | 490-1331-1-ND | 0,10000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 1,54300 Kč | 15,43 Kč |
| 50 | 1,08040 Kč | 54,02 Kč |
| 100 | 0,93640 Kč | 93,64 Kč |
| 500 | 0,69700 Kč | 348,50 Kč |
| 1 000 | 0,62337 Kč | 623,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,51289 Kč | 2 051,56 Kč |
| 8 000 | 0,47199 Kč | 3 775,92 Kč |
| 12 000 | 0,45149 Kč | 5 417,88 Kč |
| 20 000 | 0,42880 Kč | 8 576,00 Kč |
| 28 000 | 0,41555 Kč | 11 635,40 Kč |
| 40 000 | 0,40280 Kč | 16 112,00 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |

