1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render
Finding the Most Accurate Capacitance Measurement

C0603C105K8RACTU

DigiKey Part Number
399-C0603C105K8RACTUTR-ND - Tape & Reel (TR)
399-C0603C105K8RACTUCT-ND - Cut Tape (CT)
399-C0603C105K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C105K8RACTU
Description
CAP CER 1UF 10V X7R 0603
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C105K8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C105K3RACTUKEMET45 132399-C0603C105K3RACTUCT-ND9,03000 KčUpgrade
0603ZC105KAT2AKYOCERA AVX150 725478-KGM15BR71A105KTCT-ND3,78000 KčDirect
C1608X7R1A105K080ACTDK212 568445-5138-1-ND2,31000 KčDirect
06033C105KAT2AKYOCERA AVX122 131478-10046-1-ND5,88000 KčUpgrade
06035C105KAT2AKYOCERA AVX117 209478-KGM15AR71H105KTCT-ND10,08000 KčUpgrade
In-Stock: 237 703
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,96600 Kč9,66 Kč
500,65940 Kč32,97 Kč
1000,56480 Kč56,48 Kč
5000,40988 Kč204,94 Kč
1 0000,36201 Kč362,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29077 Kč1 163,08 Kč
8 0000,26437 Kč2 114,96 Kč
12 0000,25117 Kč3 014,04 Kč
20 0000,23654 Kč4 730,80 Kč
28 0000,22799 Kč6 383,72 Kč
40 0000,21978 Kč8 791,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč