


C0603C105K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C105K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C105K3RACTUCT-ND - Cut Tape (CT) 399-C0603C105K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K3RACTU |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 50 | 4,05260 Kč | 202,63 Kč |
| 100 | 3,61800 Kč | 361,80 Kč |
| 500 | 2,88470 Kč | 1 442,35 Kč |
| 1 000 | 2,65835 Kč | 2 658,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,31949 Kč | 9 277,96 Kč |
| 8 000 | 2,19358 Kč | 17 548,64 Kč |
| 12 000 | 2,13054 Kč | 25 566,48 Kč |
| 20 000 | 2,06066 Kč | 41 213,20 Kč |
| 28 000 | 2,01981 Kč | 56 554,68 Kč |
| 40 000 | 1,98051 Kč | 79 220,40 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

