



C0603C105K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C105K8RACTUTR-ND - Tape & Reel (TR) 399-C0603C105K8RACTUCT-ND - Cut Tape (CT) 399-C0603C105K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K8RACTU |
Description | CAP CER 1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C105K3RACTU | KEMET | 45 132 | 399-C0603C105K3RACTUCT-ND | 9,03000 Kč | Upgrade |
| 0603ZC105KAT2A | KYOCERA AVX | 150 725 | 478-KGM15BR71A105KTCT-ND | 3,78000 Kč | Direct |
| C1608X7R1A105K080AC | TDK | 212 568 | 445-5138-1-ND | 2,31000 Kč | Direct |
| 06033C105KAT2A | KYOCERA AVX | 122 131 | 478-10046-1-ND | 5,88000 Kč | Upgrade |
| 06035C105KAT2A | KYOCERA AVX | 117 209 | 478-KGM15AR71H105KTCT-ND | 10,08000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 50 | 0,65940 Kč | 32,97 Kč |
| 100 | 0,56480 Kč | 56,48 Kč |
| 500 | 0,40988 Kč | 204,94 Kč |
| 1 000 | 0,36201 Kč | 362,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,29077 Kč | 1 163,08 Kč |
| 8 000 | 0,26437 Kč | 2 114,96 Kč |
| 12 000 | 0,25117 Kč | 3 014,04 Kč |
| 20 000 | 0,23654 Kč | 4 730,80 Kč |
| 28 000 | 0,22799 Kč | 6 383,72 Kč |
| 40 000 | 0,21978 Kč | 8 791,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

