


C0603C104K3RAC7081 | |
|---|---|
DigiKey Part Number | 399-C0603C104K3RAC7081TR-ND - Tape & Reel (TR) 399-C0603C104K3RAC7081CT-ND - Cut Tape (CT) 399-C0603C104K3RAC7081DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C104K3RAC7081 |
Description | CAP CER 0.1UF 25V X7R 0603 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K3RAC7081 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Discontinued at DigiKey | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104K3RAC7411 | KEMET | 917 692 | 399-C0603C104K3RAC7411CT-ND | 0,08000 Kč | Direct |
| C0603C104K3RACTU | KEMET | 10 050 171 | 399-C0603C104K3RACTUCT-ND | 0,08000 Kč | Direct |
| C0603C104K3RALTU | KEMET | 1 930 | 399-C0603C104K3RALTUCT-ND | 0,57000 Kč | Direct |
| CC0603KRX7R8BB104 | YAGEO | 1 284 180 | 311-1341-1-ND | 0,08000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,69300 Kč | 6,93 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

