680 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C681J5RACTU

DigiKey Part Number
399-C0402C681J5RACTUTR-ND - Tape & Reel (TR)
399-C0402C681J5RACTUCT-ND - Cut Tape (CT)
399-C0402C681J5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C681J5RACTU
Description
CAP CER 680PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
680 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C681J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C681F5GACTUKEMET14 956399-14284-1-ND33,60000 KčUpgrade
C0402C681G5GACTUKEMET11 908399-14285-1-ND20,16000 KčUpgrade
C0402C681J1GACTUKEMET12 397399-14924-1-ND9,66000 KčUpgrade
C0402C681J5GACTUKEMET87 808399-14286-1-ND8,40000 KčUpgrade
C0402C681J5RACAUTOKEMET4 147399-C0402C681J5RACAUTOCT-ND9,87000 KčParametric Equivalent
In-Stock: 9 544
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,71100 Kč57,11 Kč
504,24580 Kč212,29 Kč
1003,79640 Kč379,64 Kč
5003,03506 Kč1 517,53 Kč
1 0002,79987 Kč2 799,87 Kč
2 5002,55193 Kč6 379,82 Kč
5 0002,40255 Kč12 012,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,27963 Kč22 796,30 Kč
20 0002,17843 Kč43 568,60 Kč
30 0002,12772 Kč63 831,60 Kč
50 0002,07153 Kč103 576,50 Kč
70 0002,03867 Kč142 706,90 Kč
100 0002,00706 Kč200 706,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč