
C0402C681F5GACTU | |
|---|---|
DigiKey Part Number | 399-14284-2-ND - Tape & Reel (TR) 399-14284-1-ND - Cut Tape (CT) 399-14284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C681F5GACTU |
Description | CAP CER 680PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C681F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 9,78662 Kč | 97 866,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 15,11400 Kč | 151,14 Kč |
| 50 | 12,76900 Kč | 638,45 Kč |
| 100 | 12,11850 Kč | 1 211,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,83000 Kč | 31,83 Kč |
| 10 | 14,93900 Kč | 149,39 Kč |
| 50 | 12,62100 Kč | 631,05 Kč |
| 100 | 11,97800 Kč | 1 197,80 Kč |
| Unit Price without VAT: | 31,83000 Kč |
|---|---|
| Unit Price with VAT: | 38,51430 Kč |

