
C0402C681J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C681J5RACAUTOTR-ND - Tape & Reel (TR) 399-C0402C681J5RACAUTOCT-ND - Cut Tape (CT) 399-C0402C681J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C681J5RACAUTO |
Description | CAP CER 680PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C681J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 Kč | 9,36 Kč |
| 10 | 4,34800 Kč | 43,48 Kč |
| 50 | 3,29160 Kč | 164,58 Kč |
| 100 | 3,08140 Kč | 308,14 Kč |
| 500 | 2,93780 Kč | 1 468,90 Kč |
| 1 000 | 2,76429 Kč | 2 764,29 Kč |
| 2 500 | 2,54857 Kč | 6 371,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,78151 Kč | 17 815,10 Kč |
| Unit Price without VAT: | 9,36000 Kč |
|---|---|
| Unit Price with VAT: | 11,32560 Kč |

