
C0402C681J1GACTU | |
|---|---|
DigiKey Part Number | 399-14924-2-ND - Tape & Reel (TR) 399-14924-1-ND - Cut Tape (CT) 399-14924-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C681J1GACTU |
Description | CAP CER 680PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C681J1GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 50 | 4,36760 Kč | 218,38 Kč |
| 100 | 3,90350 Kč | 390,35 Kč |
| 500 | 3,12534 Kč | 1 562,67 Kč |
| 1 000 | 2,88492 Kč | 2 884,92 Kč |
| 2 500 | 2,63147 Kč | 6 578,68 Kč |
| 5 000 | 2,47873 Kč | 12 393,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,35302 Kč | 23 530,20 Kč |
| 20 000 | 2,24952 Kč | 44 990,40 Kč |
| 30 000 | 2,19767 Kč | 65 930,10 Kč |
| 50 000 | 2,14020 Kč | 107 010,00 Kč |
| 70 000 | 2,10659 Kč | 147 461,30 Kč |
| 100 000 | 2,07426 Kč | 207 426,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

