C0402C182J3RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 59 706
Unit Price: 8,61000 Kč
Datasheet

Upgrade


KEMET
In Stock: 16 463
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,27738 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,33967 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 198
Unit Price: 6,51000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 36 657
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,34860 Kč
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,13025 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,25070 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,11706 Kč
Datasheet
1800 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C182J3RACTU

DigiKey Part Number
399-C0402C182J3RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C182J3RACTU
Description
CAP CER 1800PF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C182J3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C182J3GACTUKEMET59 706399-17370-1-ND8,61000 KčUpgrade
C0402C182J5RACTUKEMET16 463399-C0402C182J5RACTUCT-ND9,45000 KčUpgrade
C0402C182J3RACAUTOKEMET0399-C0402C182J3RACAUTOTR-ND2,27738 KčParametric Equivalent
C0402C182J3RALTUKEMET0399-C0402C182J3RALTUTR-ND3,33967 KčParametric Equivalent
04025C182JAT2AKYOCERA AVX198478-10121-1-ND6,51000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,17107 Kč21 710,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,17107 Kč
Unit Price with VAT:2,62699 Kč