Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C182J3RALTU | |
|---|---|
DigiKey Part Number | 399-C0402C182J3RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C182J3RALTU |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C182J3RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C182J3RACAUTO | KEMET | 0 | 399-C0402C182J3RACAUTOTR-ND | 2,27738 Kč | Parametric Equivalent |
| C0402C182J3RACTU | KEMET | 0 | 399-C0402C182J3RACTUTR-ND | 2,17107 Kč | Parametric Equivalent |
| 04023C182JAT2A | KYOCERA AVX | 0 | 04023C182JAT2A-ND | 1,34860 Kč | Parametric Equivalent |
| 0402B182J250CT | Walsin Technology Corporation | 0 | 1292-0402B182J250CTTR-ND | 0,13025 Kč | Parametric Equivalent |
| VJ0402Y182JXXCW1BC | Vishay Vitramon | 0 | VJ0402Y182JXXCW1BC-ND | 1,25070 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,33967 Kč | 33 396,70 Kč |
| Unit Price without VAT: | 3,33967 Kč |
|---|---|
| Unit Price with VAT: | 4,04100 Kč |





