0402B182J250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,34860 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,27738 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,17107 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,33967 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,25070 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,11706 Kč
Datasheet
1800 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B182J250CT

DigiKey Part Number
1292-0402B182J250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402B182J250CT
Description
CAP CER 1800PF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1800 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B182J250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04023C182JAT2AKYOCERA AVX004023C182JAT2A-ND1,34860 KčParametric Equivalent
C0402C182J3RACAUTOKEMET0399-C0402C182J3RACAUTOTR-ND2,27738 KčParametric Equivalent
C0402C182J3RACTUKEMET0399-C0402C182J3RACTUTR-ND2,17107 KčParametric Equivalent
C0402C182J3RALTUKEMET0399-C0402C182J3RALTUTR-ND3,33967 KčParametric Equivalent
VJ0402Y182JXXCW1BCVishay Vitramon0VJ0402Y182JXXCW1BC-ND1,25070 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,13025 Kč1 302,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,13025 Kč
Unit Price with VAT:0,15760 Kč