A786MW157M1JLAS011 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 64,23000 Kč
Datasheet
New at DigiKey
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A786MW157M1JLAS011

DigiKey Part Number
399-A786MW157M1JLAS011TR-ND - Tape & Reel (TR)
399-A786MW157M1JLAS011CT-ND - Cut Tape (CT)
399-A786MW157M1JLAS011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A786MW157M1JLAS011
Description
CAP ALU HYBRID 135C 63V 150F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
KEMET
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
High Vibration
Part Status
Active
Ripple Current @ High Frequency
5.3 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
11mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEH-ZU1J151PPanasonic Industry010-EEH-ZU1J151PCT-ND64,23000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,70000 Kč31,70 Kč
1020,50100 Kč205,01 Kč
5015,80420 Kč790,21 Kč
10014,31730 Kč1 431,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25012,72852 Kč3 182,13 Kč
50011,75874 Kč5 879,37 Kč
75011,26920 Kč8 451,90 Kč
1 25010,72340 Kč13 404,25 Kč
1 75010,40261 Kč18 204,57 Kč
2 50010,09256 Kč25 231,40 Kč
Manufacturers Standard Package
Unit Price without VAT:31,70000 Kč
Unit Price with VAT:38,35700 Kč