
ZXTN19020DFFTA | |
|---|---|
DigiKey Part Number | ZXTN19020DFFTR-ND - Tape & Reel (TR) ZXTN19020DFFCT-ND - Cut Tape (CT) ZXTN19020DFFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN19020DFFTA |
Description | TRANS NPN 20V 6.5A SOT-23F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 6.5 A 160MHz 1.5 W Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN19020DFFTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 100mA, 2V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 160MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6.5 A | Package / Case SOT-23-3 Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23F |
Vce Saturation (Max) @ Ib, Ic 190mV @ 180mA, 6.5A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,12000 Kč | 32,12 Kč |
| 10 | 20,29200 Kč | 202,92 Kč |
| 100 | 13,48100 Kč | 1 348,10 Kč |
| 500 | 10,55706 Kč | 5 278,53 Kč |
| 1 000 | 9,61564 Kč | 9 615,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,42027 Kč | 25 260,81 Kč |
| 6 000 | 7,81852 Kč | 46 911,12 Kč |
| 9 000 | 7,51208 Kč | 67 608,72 Kč |
| 15 000 | 7,16787 Kč | 107 518,05 Kč |
| 21 000 | 7,04916 Kč | 148 032,36 Kč |
| Unit Price without VAT: | 32,12000 Kč |
|---|---|
| Unit Price with VAT: | 38,86520 Kč |










