220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785MW227M1HLAS015

DigiKey Part Number
399-A785MW227M1HLAS015TR-ND - Tape & Reel (TR)
399-A785MW227M1HLAS015CT-ND - Cut Tape (CT)
399-A785MW227M1HLAS015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785MW227M1HLAS015
Description
CAP ALUM HYB 220UF 20% 50V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
KEMET
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
792 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
220 µF
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
15mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
1000 Hrs @ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYC1H221MNW1GSNichicon575493-GYC1H221MNW1GSCT-ND53,81000 KčSimilar
In-Stock: 5 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,67000 Kč40,67 Kč
1026,48600 Kč264,86 Kč
5020,63020 Kč1 031,51 Kč
10018,77620 Kč1 877,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,79620 Kč4 199,05 Kč
50015,58824 Kč7 794,12 Kč
75014,97869 Kč11 234,02 Kč
1 25014,29903 Kč17 873,79 Kč
1 75013,89954 Kč24 324,19 Kč
2 50013,51361 Kč33 784,03 Kč
Manufacturers Standard Package
Unit Price without VAT:40,67000 Kč
Unit Price with VAT:49,21070 Kč