
A7C5MW227M1HAAS015 | |
|---|---|
DigiKey Part Number | 399-A7C5MW227M1HAAS015-ND |
Manufacturer | |
Manufacturer Product Number | A7C5MW227M1HAAS015 |
Description | CAP ALU HYBRID RADL 220UF 50V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 1.078 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.9 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 220 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 22,58700 Kč | 225,87 Kč |
| 50 | 17,46860 Kč | 873,43 Kč |
| 250 | 14,12752 Kč | 3 531,88 Kč |
| 500 | 13,07432 Kč | 6 537,16 Kč |
| 1 000 | 12,19838 Kč | 12 198,38 Kč |
| 2 500 | 11,26414 Kč | 28 160,35 Kč |
| 5 000 | 10,69516 Kč | 53 475,80 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |




