Parametric Equivalent

A770KS566M1JLAS031 | |
|---|---|
DigiKey Part Number | 399-A770KS566M1JLAS031TR-ND - Tape & Reel (TR) 399-A770KS566M1JLAS031CT-ND - Cut Tape (CT) 399-A770KS566M1JLAS031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A770KS566M1JLAS031 |
Description | CAP ALUM POLY 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 31mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 50 | 10,50320 Kč | 525,16 Kč |
| 100 | 9,44490 Kč | 944,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,83383 Kč | 3 133,53 Kč |
| 800 | 7,22515 Kč | 5 780,12 Kč |
| 1 200 | 6,91762 Kč | 8 301,14 Kč |
| 2 000 | 6,57490 Kč | 13 149,80 Kč |
| 2 800 | 6,37342 Kč | 17 845,58 Kč |
| 4 000 | 6,17866 Kč | 24 714,64 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |








