Parametric Equivalent

A780KS566M1JLAS040 | |
|---|---|
DigiKey Part Number | 399-A780KS566M1JLAS040TR-ND - Tape & Reel (TR) 399-A780KS566M1JLAS040CT-ND - Cut Tape (CT) 399-A780KS566M1JLAS040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780KS566M1JLAS040 |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780KS566M1JLAS040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 308 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 17,28100 Kč | 172,81 Kč |
| 50 | 13,22880 Kč | 661,44 Kč |
| 100 | 11,94370 Kč | 1 194,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,98770 Kč | 3 995,08 Kč |
| 800 | 9,24910 Kč | 7 399,28 Kč |
| 1 200 | 8,87638 Kč | 10 651,66 Kč |
| 2 000 | 8,46062 Kč | 16 921,24 Kč |
| 2 800 | 8,21622 Kč | 23 005,42 Kč |
| 4 000 | 7,98013 Kč | 31 920,52 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |



