56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 8000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM1J560MCL1GS

DigiKey Part Number
PCM1J560MCL1GTR-ND - Tape & Reel (TR)
493-PCM1J560MCL1GSCT-ND - Cut Tape (CT)
493-PCM1J560MCL1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM1J560MCL1GS
Description
CAP ALUM POLY 56UF 20% 63V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 8000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
8000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.488" (12.40mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1045,77600 Kč457,76 Kč
5036,43160 Kč1 821,58 Kč
10033,48340 Kč3 348,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40028,99458 Kč11 597,83 Kč
80027,30265 Kč21 842,12 Kč
1 20026,44908 Kč31 738,90 Kč
2 00025,49808 Kč50 996,16 Kč
2 80024,93895 Kč69 829,06 Kč
4 00024,39931 Kč97 597,24 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč