
A769KE107M1VLAS031 | |
|---|---|
DigiKey Part Number | 399-A769KE107M1VLAS031TR-ND - Tape & Reel (TR) 399-A769KE107M1VLAS031CT-ND - Cut Tape (CT) 399-A769KE107M1VLAS031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A769KE107M1VLAS031 |
Description | CAP ALUM POLY 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A769KE107M1VLAS031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 31mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 80.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.61 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 11,84300 Kč | 118,43 Kč |
| 50 | 8,93680 Kč | 446,84 Kč |
| 100 | 8,01490 Kč | 801,49 Kč |
| 500 | 6,42748 Kč | 3 213,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,92669 Kč | 5 926,69 Kč |
| 2 000 | 5,51040 Kč | 11 020,80 Kč |
| 3 000 | 5,30039 Kč | 15 901,17 Kč |
| 5 000 | 5,06623 Kč | 25 331,15 Kč |
| 7 000 | 4,92859 Kč | 34 500,13 Kč |
| 10 000 | 4,79563 Kč | 47 956,30 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |









