
GYB1V101MCQ1GS | |
|---|---|
DigiKey Part Number | GYB1V101MCQ1GTR-ND - Tape & Reel (TR) 493-GYB1V101MCQ1GSCT-ND - Cut Tape (CT) 493-GYB1V101MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYB1V101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 345 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 18,06100 Kč | 180,61 Kč |
| 50 | 13,85220 Kč | 692,61 Kč |
| 100 | 12,52160 Kč | 1 252,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,22754 Kč | 5 113,77 Kč |
| 1 000 | 9,50489 Kč | 9 504,89 Kč |
| 1 500 | 9,14013 Kč | 13 710,19 Kč |
| 2 500 | 8,73362 Kč | 21 834,05 Kč |
| 3 500 | 8,49474 Kč | 29 731,59 Kč |
| 5 000 | 8,26395 Kč | 41 319,75 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |





