A767 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A767KN566M1HLAE029

DigiKey Part Number
399-16578-2-ND - Tape & Reel (TR)
399-16578-1-ND - Cut Tape (CT)
399-16578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A767KN566M1HLAE029
Description
CAP ALUM POLY 56UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
56 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A767KN566M1HLAE029 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
29mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
140 mA @ 120 Hz
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 551
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,89000 Kč45,89 Kč
1027,40700 Kč274,07 Kč
5023,68120 Kč1 184,06 Kč
10021,61840 Kč2 161,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,06596 Kč9 032,98 Kč
1 00016,94820 Kč16 948,20 Kč
1 50016,38434 Kč24 576,51 Kč
2 50015,75576 Kč39 389,40 Kč
3 50015,38647 Kč53 852,64 Kč
5 00015,02974 Kč75 148,70 Kč
6 00014,86018 Kč89 161,08 Kč
12 00014,55818 Kč174 698,16 Kč
Manufacturers Standard Package
Unit Price without VAT:45,89000 Kč
Unit Price with VAT:55,52690 Kč