Parametric Equivalent

A766KE127M1CLAE027 | |
|---|---|
DigiKey Part Number | 399-A766KE127M1CLAE027TR-ND - Tape & Reel (TR) 399-A766KE127M1CLAE027CT-ND - Cut Tape (CT) 399-A766KE127M1CLAE027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A766KE127M1CLAE027 |
Description | CAP ALUM POLY 120UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A766KE127M1CLAE027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 145 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 50 | 6,86220 Kč | 343,11 Kč |
| 100 | 6,12930 Kč | 612,93 Kč |
| 500 | 4,86062 Kč | 2 430,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,46082 Kč | 4 460,82 Kč |
| 2 000 | 4,12821 Kč | 8 256,42 Kč |
| 3 000 | 3,96022 Kč | 11 880,66 Kč |
| 5 000 | 3,77309 Kč | 18 865,45 Kč |
| 7 000 | 3,66304 Kč | 25 641,28 Kč |
| 10 000 | 3,55673 Kč | 35 567,30 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |





