APXS160ARA121MH70G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,52000 Kč
Datasheet
120 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APXS160ARA121MH70G

DigiKey Part Number
565-APXS160ARA121MH70GTR-ND - Tape & Reel (TR)
565-APXS160ARA121MH70GCT-ND - Cut Tape (CT)
565-APXS160ARA121MH70GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APXS160ARA121MH70G
Description
CAP ALUM POLY 120UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APXS160ARA121MH70G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
120 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.276" (7.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1020,24200 Kč202,42 Kč
5015,58900 Kč779,45 Kč
10014,11910 Kč1 411,91 Kč
50011,58502 Kč5 792,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,78709 Kč10 787,09 Kč
2 00010,12419 Kč20 248,38 Kč
3 0009,78976 Kč29 369,28 Kč
5 0009,41693 Kč47 084,65 Kč
7 0009,19793 Kč64 385,51 Kč
10 0008,98635 Kč89 863,50 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč