
APXS160ARA121MH70G | |
|---|---|
DigiKey Part Number | 565-APXS160ARA121MH70GTR-ND - Tape & Reel (TR) 565-APXS160ARA121MH70GCT-ND - Cut Tape (CT) 565-APXS160ARA121MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXS160ARA121MH70G |
Description | CAP ALUM POLY 120UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXS160ARA121MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 28,45200 Kč | 284,52 Kč |
| 50 | 22,20740 Kč | 1 110,37 Kč |
| 100 | 20,23790 Kč | 2 023,79 Kč |
| 500 | 16,84586 Kč | 8 422,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,77832 Kč | 15 778,32 Kč |
| 2 000 | 14,89147 Kč | 29 782,94 Kč |
| 3 000 | 14,44417 Kč | 43 332,51 Kč |
| 5 000 | 13,94574 Kč | 69 728,70 Kč |
| 7 000 | 13,65287 Kč | 95 570,09 Kč |
| 10 000 | 13,36997 Kč | 133 699,70 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |









