
A720V107M016APE010 | |
|---|---|
DigiKey Part Number | 399-A720V107M016APE010TR-ND - Tape & Reel (TR) 399-A720V107M016APE010CT-ND - Cut Tape (CT) 399-A720V107M016APE010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A720V107M016APE010 |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 70 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A720V107M016APE010 Models |
Category | ESR (Equivalent Series Resistance) 10mOhm |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 6.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,46000 Kč | 84,46 Kč |
| 10 | 57,31100 Kč | 573,11 Kč |
| 50 | 46,04900 Kč | 2 302,45 Kč |
| 100 | 42,49730 Kč | 4 249,73 Kč |
| 500 | 36,39368 Kč | 18 196,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 34,47456 Kč | 34 474,56 Kč |
| 2 000 | 32,88110 Kč | 65 762,20 Kč |
| 3 000 | 32,07750 Kč | 96 232,50 Kč |
| 5 000 | 31,18218 Kč | 155 910,90 Kč |
| Unit Price without VAT: | 84,46000 Kč |
|---|---|
| Unit Price with VAT: | 102,19660 Kč |






