
MPD151M1CD28040R | |
|---|---|
DigiKey Part Number | 5011-MPD151M1CD28040R-ND |
Manufacturer | |
Manufacturer Product Number | MPD151M1CD28040R |
Description | CAP ALUM POLY 150UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Ymin | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Case | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.9 A @ 100 kHz |
Type Polymer | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 40mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,71000 Kč | 41,71 Kč |
| 10 | 28,17600 Kč | 281,76 Kč |
| 50 | 22,79920 Kč | 1 139,96 Kč |
| 100 | 21,13910 Kč | 2 113,91 Kč |
| 500 | 18,32948 Kč | 9 164,74 Kč |
| 1 000 | 17,46022 Kč | 17 460,22 Kč |
| 2 500 | 16,54216 Kč | 41 355,40 Kč |
| 5 000 | 15,98841 Kč | 79 942,05 Kč |
| Unit Price without VAT: | 41,71000 Kč |
|---|---|
| Unit Price with VAT: | 50,46910 Kč |




