
A700D686M010ATE015 | |
|---|---|
DigiKey Part Number | 399-11378-2-ND - Tape & Reel (TR) 399-11378-1-ND - Cut Tape (CT) 399-11378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700D686M010ATE015 |
Description | CAP ALUM POLY 68UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700D686M010ATE015 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance 68 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,28000 Kč | 70,28 Kč |
| 10 | 47,25900 Kč | 472,59 Kč |
| 50 | 37,66920 Kč | 1 883,46 Kč |
| 100 | 34,64720 Kč | 3 464,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,44796 Kč | 14 723,98 Kč |
| 1 000 | 27,81289 Kč | 27 812,89 Kč |
| 1 500 | 26,98841 Kč | 40 482,61 Kč |
| 2 500 | 26,06929 Kč | 65 173,22 Kč |
| 3 500 | 25,52928 Kč | 89 352,48 Kč |
| 5 000 | 25,00796 Kč | 125 039,80 Kč |
| Unit Price without VAT: | 70,28000 Kč |
|---|---|
| Unit Price with VAT: | 85,03880 Kč |


