New at DigiKey
31 Position Connector Receptacle 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 Position Connector Receptacle 0.020" (0.50mm) Surface Mount
TSL Series - 0.55 mm Pitch, 32 Gbps High-Speed Micro Coaxial Cable Connector | KEL Corporation

TSL00-31S-A

DigiKey Part Number
6256-TSL00-31S-ATR-ND - Tape & Reel (TR)
6256-TSL00-31S-ACT-ND - Cut Tape (CT)
6256-TSL00-31S-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSL00-31S-A
Description
32G COAX RECEP 31P STRAIGHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
31 Position Connector Receptacle 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEL USA
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
-
Mounting Type
Surface Mount
Connector/Contact Type
Receptacle
Number of Positions
31
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
-
Height Above Board
0.128" (3.25mm)
Locking Feature
Latch Lock
Contact Material
Copper Alloy
Contact Finish
Gold-Nickel
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
-
Features
-
Voltage Rating
200V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A per Contact
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Black
Actuator Color
-
Mating Cycles
100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 498
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1504,79000 Kč504,79 Kč
10429,09400 Kč4 290,94 Kč
25402,22080 Kč10 055,52 Kč
50383,02460 Kč19 151,23 Kč
100381,02550 Kč38 102,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500325,64244 Kč162 821,22 Kč
Manufacturers Standard Package
Unit Price without VAT:504,79000 Kč
Unit Price with VAT:610,79590 Kč