
USLS00-20-A | |
|---|---|
DigiKey Part Number | 6256-USLS00-20-ATR-ND - Tape & Reel (TR) 6256-USLS00-20-ACT-ND - Cut Tape (CT) 6256-USLS00-20-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USLS00-20-A |
Description | MICRO COAX RECEP 20P STRAIGHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle 0.016" (0.40mm) Surface Mount |
Datasheet | Datasheet |
Category | Locking Feature Latch Lock |
Manufacturer KEL USA | Contact Material Copper Alloy |
Series | Contact Finish Gold-Nickel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Voltage Rating 200V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Receptacle | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.25A per Contact |
Pitch 0.016" (0.40mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination IDC | Housing Color Black |
Height Above Board 0.065" (1.65mm) | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,36000 Kč | 67,36 Kč |
| 10 | 57,31100 Kč | 573,11 Kč |
| 25 | 53,72360 Kč | 1 343,09 Kč |
| 50 | 51,15860 Kč | 2 557,93 Kč |
| 100 | 48,71430 Kč | 4 871,43 Kč |
| 250 | 45,66272 Kč | 11 415,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,48330 Kč | 21 741,65 Kč |
| 1 000 | 41,40860 Kč | 41 408,60 Kč |
| 1 500 | 40,24152 Kč | 60 362,28 Kč |
| 2 500 | 38,81834 Kč | 97 045,85 Kč |
| 3 500 | 37,90863 Kč | 132 680,21 Kč |
| 5 000 | 36,96775 Kč | 184 838,75 Kč |
| Unit Price without VAT: | 67,36000 Kč |
|---|---|
| Unit Price with VAT: | 81,50560 Kč |




