New at DigiKey
31 Position Cable Assembly Rectangular Plug to Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSL21-31S-020.0-B(B)

DigiKey Part Number
6256-TSL21-31S-020.0-B(B)-ND
Manufacturer
Manufacturer Product Number
TSL21-31S-020.0-B(B)
Description
0.55MM PITCH, MICRO COAX CABLE A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
31 Position Cable Assembly Rectangular Plug to Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEL USA
Series
-
Packaging
Box
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
31
Number of Rows
1
Pitch - Connector
0.022" (0.55mm)
Pitch - Cable
-
Color
Black
Cable Termination
IDC
Contact Finish
Gold
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 834,58000 Kč4 834,58 Kč
104 110,02300 Kč41 100,23 Kč
303 805,62167 Kč114 168,65 Kč
Manufacturers Standard Package
Unit Price without VAT:4 834,58000 Kč
Unit Price with VAT:5 849,84180 Kč