New at DigiKey
10 Position Connector Receptacle 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL00-10L3-0500

DigiKey Part Number
6256-SSL00-10L3-0500TR-ND - Tape & Reel (TR)
6256-SSL00-10L3-0500CT-ND - Cut Tape (CT)
6256-SSL00-10L3-0500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSL00-10L3-0500
Description
MICRO COAX RECEP 10P RIGHT ANGLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Position Connector Receptacle 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Latch Lock
Manufacturer
KEL USA
Contact Material
Copper Alloy
Series
Contact Finish
Gold-Nickel
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Voltage Rating
200V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Receptacle
Material Flammability Rating
UL94 V-0
Number of Positions
10
Current Rating (Amps)
0.3A per Contact
Pitch
0.020" (0.50mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
IDC
Housing Color
Black
Height Above Board
0.057" (1.45mm)
Mating Cycles
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,03000 Kč69,03 Kč
1058,72900 Kč587,29 Kč
2555,05000 Kč1 376,25 Kč
5052,41820 Kč2 620,91 Kč
10049,91560 Kč4 991,56 Kč
25046,78972 Kč11 697,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,55652 Kč22 278,26 Kč
1 00042,43093 Kč42 430,93 Kč
1 50041,23494 Kč61 852,41 Kč
2 50039,77653 Kč99 441,32 Kč
3 50038,84444 Kč135 955,54 Kč
5 00037,88014 Kč189 400,70 Kč
Manufacturers Standard Package
Unit Price without VAT:69,03000 Kč
Unit Price with VAT:83,52630 Kč